396-016-522-108

Heilind Number:EDA396-016-522-108
Manufacturer:EDAC
Manufacturer Number:396-016-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contacts guarantee optimal conductivity. Featuring a single row design with 16 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a vital component for various electronic applications. Trust in our high-quality connector to streamline your PCB assembly process and ensure long-lasting performance.