396-016-522-112

Heilind Number:EDA396-016-522-112
Manufacturer:EDAC
Manufacturer Number:396-016-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. A pitch of .125 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this indispensable connector for efficient and secure board-to-board connections.