396-016-522-158

Heilind Number:EDA396-016-522-158
Manufacturer:EDAC
Manufacturer Number:396-016-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for all your electronic devices. The connector's single row configuration with 16 positions offers seamless integration into your circuit board setup. Its straight mount orientation and a pitch of .125 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.