396-016-522-202

Heilind Number:EDA396-016-522-202
Manufacturer:EDAC
Manufacturer Number:396-016-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its 2-row configuration and 16 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and with a current rating of 3A, it can handle your power needs with ease. Whether you require straight mounting orientation or operating temperatures ranging from -40 to 105°C, this connector is the perfect choice for your board-to-board PCB connections. Trust in our expertise in the field of connectors to meet your requirements efficiently.