396-016-522-203

Heilind Number:EDA396-016-522-203
Manufacturer:EDAC
Manufacturer Number:396-016-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that can withstand even the most demanding environments. With two rows of copper alloy contacts providing a total of 16 positions, this connector ensures reliable power and data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a personal project or a professional endeavor, this straight-mount Card Edge Connector is the perfect choice for seamless board-to-board connectivity. Elevate your electronic designs with this essential component.