396-016-522-207

Heilind Number:EDA396-016-522-207
Manufacturer:EDAC
Manufacturer Number:396-016-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 16 positions, it facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this indispensable connector for seamless and robust electronic connections.