396-016-522-258

Heilind Number:EDA396-016-522-258
Manufacturer:EDAC
Manufacturer Number:396-016-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-258

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a double row configuration and 16 positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether for professional or personal use, this connector is a must-have for seamless board-to-board connections.