396-016-522-602

Heilind Number:EDA396-016-522-602
Manufacturer:EDAC
Manufacturer Number:396-016-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout featuring 16 positions, this connector offers seamless integration on your PCB. Crafted with precision, it guarantees secure and efficient data transmission, thanks to its Copper Alloy contact material. The .125-inch pitch and .2-inch row spacing provide flexibility in assembly, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.