396-016-522-603

Heilind Number:EDA396-016-522-603
Manufacturer:EDAC
Manufacturer Number:396-016-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both reliability and visual appeal. With an amperage of 3A, it ensures stable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 16 positions and a pitch of .125 inches, it offers versatility in your assembly projects. The straight mount orientation and compact design make it easy to incorporate into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity game with this essential component for board-to-board PCB connections.