396-016-522-607

Heilind Number:EDA396-016-522-607
Manufacturer:EDAC
Manufacturer Number:396-016-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 16 positions, it offers seamless integration for your board-to-board applications. Crafted with high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees efficient power transmission at a steady amperage of 3A. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.