396-016-522-608

Heilind Number:EDA396-016-522-608
Manufacturer:EDAC
Manufacturer Number:396-016-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and 16 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your electronic projects with this essential component.