396-016-522-612

Heilind Number:EDA396-016-522-612
Manufacturer:EDAC
Manufacturer Number:396-016-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for peak performance, it offers a secure fit and efficient power transfer, making it ideal for a wide range of applications. With a sleek black finish and durable housing material, this connector not only looks professional but also ensures long-lasting durability. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides added safety. Featuring a straight mount orientation and a pitch of .125 inches, it's easy to install in any setup. With 16 positions and a current rating of 3A, this connector is perfect for demanding electronic environments. Its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.