396-016-522-678

Heilind Number:EDA396-016-522-678
Manufacturer:EDAC
Manufacturer Number:396-016-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-678

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 16 positions, ideal for efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .125 inches, it ensures secure power transmission. The straight mount orientation and compact design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.