396-016-522-802

Heilind Number:EDA396-016-522-802
Manufacturer:EDAC
Manufacturer Number:396-016-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-802

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, you can trust in reliable power transmission. Its dual-row design, with 16 positions and a pitch of .125 inches, offers ample connectivity options for your PCB layout. The straight mount orientation and row spacing of .2 inches provide easy installation and organization. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your assembly process with this essential component for seamless board-to-board connections.