396-016-522-803

Heilind Number:EDA396-016-522-803
Manufacturer:EDAC
Manufacturer Number:396-016-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-803

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact pins made of high-quality Copper Alloy, it offers reliable conductivity. Its .125-inch pitch and .2-inch row spacing make it easy to install on your PCB. Boasting 16 positions, this connector allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact pins made of high-quality Copper Alloy, it offers reliable conductivity. Its .125-inch pitch and .2-inch row spacing make it easy to install on your PCB. Boasting 16 positions, this connector allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.