396-016-522-807

Heilind Number:EDA396-016-522-807
Manufacturer:EDAC
Manufacturer Number:396-016-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transmission. With two rows and sixteen positions, it offers ample connectivity options for your PCBs. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and precise .125-inch pitch to meet your connectivity needs with ease. Discover the perfect balance of quality and functionality in this essential component for your electronic projects.