396-016-522-858

Heilind Number:EDA396-016-522-858
Manufacturer:EDAC
Manufacturer Number:396-016-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and 16 positions, it offers ample connectivity options for your projects. The contacts are crafted from robust Copper Alloy, ensuring reliable and efficient power transmission. This connector has a pitch of .125 inches and row spacing of .2 inches, enabling seamless integration into your circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environmental conditions. Upgrade your setup with this essential component for seamless board-to-board connections.