396-016-522-878

Heilind Number:EDA396-016-522-878
Manufacturer:EDAC
Manufacturer Number:396-016-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures reliable and long-lasting functionality. With two rows of 16 positions each, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation on your board. Its straight mount orientation adds to its versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB setup. Upgrade your connectivity game with this essential component.