396-016-526-104

Heilind Number:EDA396-016-526-104
Manufacturer:EDAC
Manufacturer Number:396-016-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. With an amperage rating of 3 A, it can handle moderate power demands with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 16 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, lends superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Whether for straight or right-angle mounting, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your connectivity solutions with this essential component.