396-016-526-107

Heilind Number:EDA396-016-526-107
Manufacturer:EDAC
Manufacturer Number:396-016-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a reliable and efficient solution for your electronic projects. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it provides ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission. Perfect for straight-mount orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and connectivity.