396-016-526-112

Heilind Number:EDA396-016-526-112
Manufacturer:EDAC
Manufacturer Number:396-016-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 16 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector has an amperage rating of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.