396-016-526-158

Heilind Number:EDA396-016-526-158
Manufacturer:EDAC
Manufacturer Number:396-016-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a total of 16 positions, it offers seamless integration into your circuit board setup. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .125 in and row spacing of .2 in, precision and accuracy are always maintained. The straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your connectivity game with this essential component.