396-016-526-201

Heilind Number:EDA396-016-526-201
Manufacturer:EDAC
Manufacturer Number:396-016-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-201

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring durability and efficient conductivity. With 16 positions and a pitch of .125 inches, it offers ample space for secure board-to-board connections. The straight mount orientation and two-row configuration further streamline installation, while a wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Elevate your electronic assemblies with this essential connector, perfect for use in a range of applications.