396-016-526-204

Heilind Number:EDA396-016-526-204
Manufacturer:EDAC
Manufacturer Number:396-016-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 16 positions each, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee seamless signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to the best in Board To Board PCB connectivity with this essential component.