396-016-526-207

Heilind Number:EDA396-016-526-207
Manufacturer:EDAC
Manufacturer Number:396-016-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows and a pitch of .125 inches, it offers 16 positions for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential connector for efficient board-to-board connections.