396-016-526-212

Heilind Number:EDA396-016-526-212
Manufacturer:EDAC
Manufacturer Number:396-016-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for precision and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, it ensures efficient power transfer with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration into your board layout, while the 16 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly requirements. Trust in its straight mount orientation for seamless installation and a secure connection every time. Elevate your electronic setups with this essential component, a must-have in any engineer's toolkit.