396-016-526-608

Heilind Number:EDA396-016-526-608
Manufacturer:EDAC
Manufacturer Number:396-016-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-608

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish that blends effortlessly with any system. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a single row configuration and 16 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise mating is achieved. Whether for power or data transfer, its 3A amperage rating provides optimal efficiency. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB designs with this essential component, perfect for various applications in the electronics industry.