396-016-526-678

Heilind Number:EDA396-016-526-678
Manufacturer:EDAC
Manufacturer Number:396-016-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-678

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 16 positions, it offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Its straight mount orientation and a pitch of .125 in provide convenient integration into your circuitry. Explore the possibilities of smooth and efficient data transmission with our premium Card Edge Connector.