396-016-526-802

Heilind Number:EDA396-016-526-802
Manufacturer:EDAC
Manufacturer Number:396-016-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With an amperage rating of 3A, it offers robust power transmission for a variety of applications. The copper alloy contact material guarantees secure and stable connections, while the dual-row layout with 16 positions allows for versatile and flexible usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Its pitch of .125 inches and row spacing of .2 inches enable precise and efficient mounting, with a straight orientation for seamless installation. Explore our range of connectors and elevate your PCB connectivity solutions today.