396-016-526-803

Heilind Number:EDA396-016-526-803
Manufacturer:EDAC
Manufacturer Number:396-016-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-803

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 16 positions and a .125-inch pitch, it ensures seamless data transfer. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Explore its versatility in our PCB Connectors collection.