396-016-526-808

Heilind Number:EDA396-016-526-808
Manufacturer:EDAC
Manufacturer Number:396-016-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-526-808

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-molded contact points made of Copper Alloy, it ensures reliable power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate 16 positions with ease, perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.