396-016-540-102

Heilind Number:EDA396-016-540-102
Manufacturer:EDAC
Manufacturer Number:396-016-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for efficiency, it boasts a 3 A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it features 16 copper alloy contacts for seamless data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your connection game with this essential component for your electronic projects.