396-016-540-108

Heilind Number:EDA396-016-540-108
Manufacturer:EDAC
Manufacturer Number:396-016-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With a single row design and 16 positions, this connector ensures efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in its 3A amperage and straight mount orientation for secure connections every time. Elevate your connectivity solutions with this essential component.