396-016-540-112

Heilind Number:EDA396-016-540-112
Manufacturer:EDAC
Manufacturer Number:396-016-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row configuration and 16 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial environments. Trust in this connector for efficient and secure board-to-board connections, meeting your connectivity needs with ease.