396-016-540-158

Heilind Number:EDA396-016-540-158
Manufacturer:EDAC
Manufacturer Number:396-016-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto your circuit board, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 16 positions, it provides efficient and reliable power transmission. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a must-have component for your PCB assembly needs.