396-016-540-201

Heilind Number:EDA396-016-540-201
Manufacturer:EDAC
Manufacturer Number:396-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A, it delivers efficient power transmission. Featuring two rows and sixteen positions, it offers ample connectivity options. The copper alloy contacts and .125-inch pitch guarantee secure and stable connections, while the operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for seamless board-to-board integration, this connector is a must-have for any electronic project.