396-016-540-203

Heilind Number:EDA396-016-540-203
Manufacturer:EDAC
Manufacturer Number:396-016-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches, it offers seamless connectivity for up to 16 positions. Its straight mount orientation and efficient row spacing of .2 inches make it easy to integrate into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your PCB assembly needs. Trust in its superior quality and performance for all your board-to-board connectivity requirements.