396-016-540-207

Heilind Number:EDA396-016-540-207
Manufacturer:EDAC
Manufacturer Number:396-016-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from high-quality Copper Alloy, it guarantees reliable performance even in demanding applications. Boasting two rows of 16 positions each, it offers ample connectivity options for your circuitry. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation allows for convenient placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and make secure, efficient connections with confidence. Explore our full range of connectors and elevate your electronic designs today.