396-016-540-258

Heilind Number:EDA396-016-540-258
Manufacturer:EDAC
Manufacturer Number:396-016-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-258

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows of 16 positions each, ensuring seamless and secure board-to-board PCB connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees reliability in even the most demanding environments. Crafted with precision, the contact material is copper alloy, offering efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for easy installation and maintenance. Its straight mount orientation further simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.