396-016-540-602

Heilind Number:EDA396-016-540-602
Manufacturer:EDAC
Manufacturer Number:396-016-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Featuring a single row layout, it offers easy integration with a pitch of .125 in and row spacing of .2 in. The 16 positions provide ample room for your connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of PCB connectors. Elevate your setup with this essential component.