396-016-540-603

Heilind Number:EDA396-016-540-603
Manufacturer:EDAC
Manufacturer Number:396-016-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. The copper alloy contact material ensures reliable power transmission, with a 3A amperage capacity suitable for various applications. With 16 positions and a pitch of .125 inches, it offers ample room for secure connections. The straight mount orientation and 1-row design facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your PCB connectivity with this essential component.