396-016-540-604

Heilind Number:EDA396-016-540-604
Manufacturer:EDAC
Manufacturer Number:396-016-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-604

Detailed Description

Discover the essential Card Edge Connector for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 16 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your PCB connectivity with this high-quality connector.