396-016-540-658

Heilind Number:EDA396-016-540-658
Manufacturer:EDAC
Manufacturer Number:396-016-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row design and 16 positions, it offers seamless integration for your circuit boards. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its straight mount orientation suits space-saving layouts, and with an operating temperature range of -40 to 105°C, it's ideal for diverse environments. Upgrade your setup with this essential component for optimal connectivity.