396-016-540-802

Heilind Number:EDA396-016-540-802
Manufacturer:EDAC
Manufacturer Number:396-016-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a wide range of environments. With a contact material of Copper Alloy, it guarantees efficient conductivity with an amperage of 3 A. Featuring two rows and 16 positions, it offers ample space for secure connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector for your board-to-board PCB connections.