396-016-540-803

Heilind Number:EDA396-016-540-803
Manufacturer:EDAC
Manufacturer Number:396-016-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a robust amperage rating of 3 A, it guarantees efficient power transmission. Its two rows of 16 copper alloy contacts offer seamless communication, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your project with this essential component, a must-have in any connector arsenal.