396-016-540-807

Heilind Number:EDA396-016-540-807
Manufacturer:EDAC
Manufacturer Number:396-016-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-540-807

Detailed Description

Enhance connectivity in your electronic designs with this black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows with a total of 16 positions and a pitch of .125 inches, it allows for efficient board-to-board connections. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your PCB setup with this essential connector.