396-016-541-103

Heilind Number:EDA396-016-541-103
Manufacturer:EDAC
Manufacturer Number:396-016-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 16 positions, perfect for seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Add it to your toolkit today and experience seamless connectivity like never before.