396-016-541-108

Heilind Number:EDA396-016-541-108
Manufacturer:EDAC
Manufacturer Number:396-016-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-108

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity for your PCB setups. The contact material, Copper Alloy, guarantees reliable transmission of signals. Operating efficiently at temperatures ranging from -40 to 105 °C, it's perfect for various environments. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether you're a professional or hobbyist, this connector is a must-have for optimal performance.