396-016-541-112

Heilind Number:EDA396-016-541-112
Manufacturer:EDAC
Manufacturer Number:396-016-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-112

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance and longevity. With a single row configuration and a pitch of .125 inches, it offers efficient data transmission across 16 positions. Its straight mount orientation and black finish add to its versatility and aesthetic appeal. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the realm of PCB connectors. Upgrade your setup with this essential component for enhanced functionality and connectivity.