396-016-541-158

Heilind Number:EDA396-016-541-158
Manufacturer:EDAC
Manufacturer Number:396-016-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. Featuring a single row layout with 16 positions, copper alloy contacts, and a .125-inch pitch, it guarantees efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality component.